B/SE128 RT 12/24V- | Digisound
Siren, 20 dB, 12/24 VDC, 40 mA, red, B/SE128 RT 12/24V-
Order No.: 32M8712
EAN: 4099891541330
MPN:
B/SE128 RT 12/24V-
Unit Price (€ / pc.)
72.0783 € *
Available: 13 pcs.
Leadtime: 23 Weeks **
Total Price:
72.08 € *
Price list
Quantity
Price per unit*
1 pcs.
72.0783 €
5 pcs.
67.7467 €
15 pcs.
65.1525 €
50 pcs.
62.2727 €
150 pcs.
59.6904 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sirens, type Digisound B/SE 128.
28 different sounds; Operating voltages: 10 to 30 VDC. Current sinking: 32 mA. Sound pressure at a distance of 1.0 m: 100 ±2.0 dB (A). Frequency tolerance: ±0.15 %. Duty cycle: 1.5 ms. Inrush current: max. 30 mA. Operating temperatures: –40 to +80 °C. Weight: 300 g. Synchronous mode: automatic. Degree of protection: IP 65. Height: 100 mm. Housing material: ABS. Sound level attenuation: 20 dB. Base section: flat. Height: 81.5 mm.
Type: B/SE 128, siren, red RAL 3001
Technical specifications
Version | Sirene | |
Installation diameter | 93 mm | |
Colour | rot | |
Rated current | 40 mA | |
Sound pressure level | 20 db | |
Voltage | 12/24 VDC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85311030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |