B/SE128 WS 12/24V- | Digisound
Siren, 20 dB, 12/24 VDC, 40 mA, white, B/SE128 WS 12/24V-
Order No.: 32M8710
EAN: 4099891541323
MPN:
B/SE128 WS 12/24V-
Unit Price (€ / pc.)
45.9578 € *
Available: 13 pcs.
Sirens, type Digisound B/SE 128.
28 different sounds; Operating voltages: 10 to 30 VDC. Current sinking: 32 mA. Sound pressure at a distance of 1.0 m: 100 ±2.0 dB (A). Frequency tolerance: ±0.15 %. Duty cycle: 1.5 ms. Inrush current: max. 30 mA. Operating temperatures: –40 to +80 °C. Weight: 300 g. Synchronous mode: automatic. Degree of protection: IP 65. Height: 100 mm. Housing material: ABS. Sound level attenuation: 20 dB. Base section: flat. Height: 81.5 mm.
Type: B/SE 128, siren, white RAL 9010
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | siren | |
| Sound pressure level | 20 db | |
| Voltage | 12/24 VDC | |
| Rated current | 40 mA | |
| Installation diameter | 93 mm | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85311030 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |