B/SM28 UP WS | Digisound
Siren, 20 dB, 30 VDC, 32 mA, white, B/SM28 UP WS
Order No.: 32M8740
EAN: 4099891541347
MPN:
B/SM28 UP WS
Unit Price (€ / pc.)
57.0724 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
57.07 € *
Price list
Quantity
Price per unit*
1 pcs.
57.0724 €
5 pcs.
53.6571 €
15 pcs.
51.5984 €
50 pcs.
49.3136 €
150 pcs.
47.2549 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sirens, type Digisound B/SM 28 UP/AP.
Flush or surface installation; Operating voltage range: 10 to 30 VDC. Current consumption: 30 mA. Number of sounds: 28 (2 sounds can be activated). Sound pressure level on 24 V: 96 to 113 dB (A)/1.0 m. Volume control: –20 dB. Degree of protection: IP 54. Housing color: white.
Type: B/SM 28 UP, siren, flush mount, white, RAL 9010
Technical specifications
Version | siren | |
Colour | white | |
Rated current | 32 mA | |
Sound pressure level | 20 db | |
Voltage | 30 VDC |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |