F/AS38L | Digisound
Piezo signal transmitter, 115 dB, 12 VDC, 30 mA, white, F/AS38L
Order No.: 36M322
EAN: 4099891541583
MPN:
F/AS38L
Unit Price (€ / pc.)
4.5577 € *
Available: 11 pcs.
Next delivery: 50 pcs. on 2025-05-20
Leadtime: 23 Weeks **
Total Price:
4.56 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5577 €
10 pcs.
4.0103 €
100 pcs.
3.5224 €
250 pcs.
3.3796 €
1000 pcs.
3.1654 €
*incl. VAT plus shipping costs
**Subject to prior sale
Piezo buzzers, type Digisound F/AS 38 P und F/AS 38 L.
For PCB mounting or for screw connection with hookup wires (100 mm), flame-proof housing; Operating voltage range: 1.0 to 13 VDC. Rated voltage: 12 VDC. Current consumption: 35 mA. Frequency: 2900 Hz (±500 Hz). Sound pressure level: 115 dB/10 cm. Sound mode: permanent. Operating temperatures: –20 to +60 °C. Weight: 21 g.
Type: F/AS 38 L, buzzer with stranded hookup wires
Technical specifications
Version | Piezosignalgeber | |
Colour | weiß | |
Rated current | 30 mA | |
Resonance frequency | 2900 Hz | |
Sound pressure level | 115 db | |
Voltage | 12 VDC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Blei-Titan-Zirkonoxid |