F/AS38P | Digisound

Piezo signal transmitter, 105 dB, 12 VDC, 35 mA, white, F/AS38P

Order No.: 36M320
EAN: 4099891541576
MPN:
F/AS38P
F/AS38P Digisound Acoustic Signal Transmitters Image 1
F/AS38P Digisound Acoustic Signal Transmitters Image 2
Image may differ
Unit Price (€ / pc.)
4.5577 € *
Available: 31 pcs.
Next delivery: 50 pcs. on 2025-06-30
Leadtime: 23 Weeks **
Total Price:
4.56 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5577 €
10 pcs.
4.0103 €
100 pcs.
3.5224 €
250 pcs.
3.3796 €
1000 pcs.
3.1654 €
*incl. VAT plus shipping costs
**Subject to prior sale

Piezo buzzers, type Digisound F/AS 38 P und F/AS 38 L.

For PCB mounting or for screw connection with hookup wires (100 mm), flame-proof housing; Operating voltage range: 1.0 to 13 VDC. Rated voltage: 12 VDC. Current consumption: 35 mA. Frequency: 2900 Hz (±500 Hz). Sound pressure level: 115 dB/10 cm. Sound mode: permanent. Operating temperatures: –20 to +60 °C. Weight: 21 g.

Type: F/AS 38 P, buzzer for PCB mounting

Technical specifications
Version Piezosignalgeber
Colour weiß
Rated current 35 mA
Resonance frequency 2900 Hz
Sound pressure level 105 db
Voltage 12 VDC
Logistics
Country of origin CN
Customs tariff number 85318040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Blei-Titan-Zirkonoxid