F/DG06 P | Digisound
Signal transmitter, 45 Ω, 90 dB, 5 V, 50 mA, black, F/DG06 P
Order No.: 36M452
EAN: 4099891541958
MPN:
F/DG06 P
Unit Price (€ / pc.)
0.833 € *
Available: 1,811 pcs.
Leadtime: 23 Weeks **
Buzzers, type Digisound F/DG.
Without electronic system, sound transducer construction similar to dynamic speakers, for PCB mounting; Current consumption: 40 mA. Frequency: 2.048 kHz. Sound pressure level: min. 85 dB/0.1 m. Dimensions: D 16 x 14 mm. Weight: 7.0 g.
With 6.0 V rated voltage, type F/DG 06.
For operating voltages from 3.0 V to 12 V; Operating temperatures: –30 to +100 °C. Impedance: 110 ohm.
Type: F/DG 06, buzzer
Technical specifications
Version | Signalgeber | |
Colour | schwarz | |
Impedance | 45 Ω | |
Rated current | 50 mA | |
Resonance frequency | 2048 Hz | |
Sound pressure level | 90 db | |
Voltage | 5 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85318040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |