F/DGX05P | Digisound

Signal transmitter, 80 Ω, 85 dB, 6 VDC, 40 mA, black, F/DGX05P

Order No.: 36M650
EAN: 4099891542214
MPN:
F/DGX05P
F/DGX05P Digisound Acoustic Signal Transmitters Image 1
F/DGX05P Digisound Acoustic Signal Transmitters Image 2
Image may differ
Unit Price (€ / pc.)
1.5113 € *
Available: 1,758 pcs.
Leadtime: 23 Weeks **
Total Price:
15.11 € *
Price list
Quantity
Price per unit*
10 pcs.
1.5113 €
50 pcs.
1.3328 €
250 pcs.
1.1543 €
1000 pcs.
1.0115 €
2500 pcs.
0.9163 €
*incl. VAT plus shipping costs
**Subject to prior sale

Buzzers, type Digisound F/DGX-.

Compact design, no electronic circuit, washable, with clearly audible penetrating sound; Sound pressure level: min. 85 dB/ 0.1m. Current consumption: max. 40 mA. Frequency: 2.4 kHz. Operating temperatures: –40 to +85 °C. Dimensions: D 12, H 9.0 mm. Grid: 6.5 mm. Weight: 2.0 g.

Technical attributes (type, operating voltage, coil impedance): F/DGX-05P, 6.0 V (4.0 to 8.0 V), 80 ohm

Technical specifications
Version Signalgeber
Colour schwarz
Impedance 80 Ω
Rated current 40 mA
Resonance frequency 2400 Hz
Sound pressure level 85 db
Voltage 6 VDC
Logistics
Country of origin CN
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Blei-Titan-Zirkonoxid