F/HCW06 | Digisound
Signal transmitter, 90 dB, 6 VDC, 30 mA, black, F/HCW06
Order No.: 36M420
EAN: 4099891541903
MPN:
F/HCW06
Unit Price (€ / pc.)
2.3800 € *
Available: 84 pcs.
Next delivery: 49 pcs. on 2025-04-15
Leadtime: On Request **
Total Price:
2.38 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3800 €
25 pcs.
2.0230 €
100 pcs.
1.8802 €
250 pcs.
1.7731 €
1000 pcs.
1.6184 €
*incl. VAT plus shipping costs
**Subject to prior sale
Buzzers, type Digisound F/HCW.
With electronic system, for PCB mounting; Current consumption: max. 30 mA. Frequency (±300 Hz): 2.2 kHz. Sound mode: permanent. Operating temperatures: –40 to +85 °C. Dimensions: D 16 x 14.5 mm. Weight: 7.0 g. Features: epoxy resin molding and sealing of the horn for automatic soldering, penetrating and harmonic-containing sound and high degree of reliability.
Technical attributes (type, operating voltage/rated voltage, minimum sound level pressure): F/HCW-06, 4.0 to 7.0 V/6.0 VDC, 85 dB
Technical specifications
Version | Signalgeber | |
Colour | schwarz | |
Rated current | 30 mA | |
Resonance frequency | 2200 Hz | |
Sound pressure level | 90 db | |
Voltage | 6 VDC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |