F/HU100MP | Digisound
Siren, 87 dB, 6 VDC, 35 mA, 2.8 kHz, white, F/HU100MP
Sirens, type Digisound F/HU 100.
Alarm siren with penetrating sound, stable design, with three mounting flanges; Degree of protection: IP 67. Operating voltage: 6.0 to 30 VDC. Current consumption on 12 V/24 V: 25/35 mA. Frequency: 3.0 kHz. Sound pressure level on 12/24 V: 87/97 dB/1.0 m. Features: rugged, reliable, long useful life, no RF interference.
Type: F/HU 100 P, with intermittent sound
Version | Sirene | |
Colour | weiß | |
Max. transmission range | 2.8 kHz | |
Rated current | 35 mA | |
Resonance frequency | 3000 Hz | |
Sound pressure level | 87 db | |
Voltage | 6 VDC |
Country of origin | CN |
Customs tariff number | 85318070 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Blei-Titan-Zirkonoxid |