F/HU110MP12B | Digisound

Siren, 112 dB, 100 VDC, 300 mA, black, F/HU110MP12B

Order No.: 32M902
EAN: 4099891541408
MPN:
F/HU110MP12B
F/HU110MP12B Digisound Acoustic Signal Transmitters Image 1
F/HU110MP12B Digisound Acoustic Signal Transmitters Image 2
Image may differ
Unit Price (€ / pc.)
32.8202 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
32.82 € *
Price list
Quantity
Price per unit*
1 pcs.
32.8202 €
10 pcs.
30.1903 €
25 pcs.
27.4890 €
50 pcs.
24.7282 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sirens, type Digisound F/HU 110.

Piezoelectric alarm siren for indoor and outdoor operation, with high reliability and long useful life; Degree of protection: IP 67. Weight: 100 g. Color: black.

For wall mounting, type F/HU 110 MS-Eurosound.

Sound mode: permanent or intermittent. Frequency: 2.8 to 3.2 kHz. Current consumption: 12/24 V: max. 300/200 mA. Operating temperatures: –20 to +80°C. Sound pressure level on 12/24 V: min. 100/110 dB/1.0 m.

Technical attributes (type, operating voltage/rated voltage, sound mode): F/HU 110 M, 8.0 to 15 V/Ns 12 VDC, intermittent

Technical specifications
Version Sirene
Colour schwarz
Rated current 300 mA
Resonance frequency 2800 Hz
Sound pressure level 112 db
Voltage 100 VDC
Logistics
Country of origin CN
Customs tariff number 85318040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes