F/HU110MS 24V SCHWARZ | Digisound
Siren, 112 dB, 24 VDC, 200 mA, black, F/HU110MS 24V SCHWARZ
Order No.: 32M892
EAN: 4099891541392
MPN:
F/HU110MS 24V SCHWARZ
Unit Price (€ / pc.)
31.2970 € *
Available: 7 pcs.
Next delivery: 20 pcs. on 2025-09-09
Leadtime: 23 Weeks **
Total Price:
31.30 € *
Price list
Quantity
Price per unit*
1 pcs.
31.2970 €
5 pcs.
29.4168 €
15 pcs.
28.2982 €
50 pcs.
27.0487 €
150 pcs.
25.9182 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sirens, type Digisound F/HU 110.
Piezoelectric alarm siren for indoor and outdoor operation, with high reliability and long useful life; Degree of protection: IP 67. Weight: 100 g. Color: black.
For wall mounting, type F/HU 110 MS-Eurosound.
Modulation: siren sound. Frequency: 2.5 to 2.8 kHz. Current consumption: max. 200 mA. Operating temperatures: –30 to +80°C. Sound pressure level: min. 112 dB.
Technical attributes (type, operating voltage/rated voltage, sound mode): F/HU 110 MS, 15 to 30 V/24 VDC
Technical specifications
Version | Sirene | |
Colour | schwarz | |
Rated current | 200 mA | |
Resonance frequency | 2800 Hz | |
Sound pressure level | 112 db | |
Voltage | 24 VDC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85318040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei-Titantrioxid |