F/NCMB 06 | Digisound
Signal transmitter, 76 dB, 6 VDC, 23 mA, gray, F/NCMB 06
Buzzers, type Digisound F/SWB und F/NCMB.
With electronic system, two designs; Sound mode: constant (type F/NCMB can be operated with and without triggering). Operating temperatures: –40 to +80 °C. Weight: 10 g. Features: long useful life and reliability, low current consumption. Penetrating sound, with harmonics.
For PCB mounting, type F/NCMB.
Sound pressure level min. 76 db/0.1m.
Technical attributes (type, operating voltage/rated voltage, current consumption): F/NCMB 06, 3.0 to 8.0 V/6.0 VDC, 23 mA
Version | Signalgeber | |
Colour | grau | |
Rated current | 23 mA | |
Resonance frequency | 400 Hz | |
Sound pressure level | 76 db | |
Voltage | 6 VDC |
Country of origin | CN |
Customs tariff number | 85318040 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |