F/NCMB 24 BLACK | Digisound
Signal transmitter, 76 dB, 24 VDC, 14 mA, gray, F/NCMB 24 BLACK
Order No.: 36M353
EAN: 4099891541675
MPN:
F/NCMB 24 BLACK
Unit Price (€ / pc.)
4.7600 € *
Available: 326 pcs.
Next delivery: 210 pcs. on 2025-05-30
Leadtime: 23 Weeks **
Total Price:
4.76 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7600 €
10 pcs.
4.1769 €
100 pcs.
3.6771 €
250 pcs.
3.5343 €
1000 pcs.
3.3082 €
*incl. VAT plus shipping costs
**Subject to prior sale
Buzzers, type Digisound F/SWB und F/NCMB.
With electronic system, two designs; Sound mode: constant (type F/NCMB can be operated with and without triggering). Operating temperatures: –40 to +80 °C. Weight: 10 g. Features: long useful life and reliability, low current consumption. Penetrating sound, with harmonics.
For PCB mounting, type F/NCMB.
Sound pressure level min. 76 db/0.1m.
Technical attributes (type, operating voltage/rated voltage, current consumption): F/NCMB 24, 18 to 30 V/24 VDC, 14 mA
Technical specifications
Version | Signalgeber | |
Colour | grau | |
Rated current | 14 mA | |
Resonance frequency | 400 Hz | |
Sound pressure level | 76 db | |
Voltage | 24 VDC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |