F/NCMB12 BLACK | Digisound
Signal transmitter, 76 dB, 12 VDC, 15 mA, gray, F/NCMB12 BLACK
Order No.: 36M352
EAN: 4099891541668
MPN:
F/NCMB12 BLACK
Unit Price (€ / pc.)
3.9984 € *
Available: 35 pcs.
Leadtime: 22 Weeks **
Total Price:
4.00 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9984 €
10 pcs.
3.6057 €
50 pcs.
3.1654 €
100 pcs.
2.6775 €
*incl. VAT plus shipping costs
**Subject to prior sale
Buzzers, type Digisound F/SWB und F/NCMB.
With electronic system, two designs; Sound mode: constant (type F/NCMB can be operated with and without triggering). Operating temperatures: –40 to +80 °C. Weight: 10 g. Features: long useful life and reliability, low current consumption. Penetrating sound, with harmonics.
For PCB mounting, type F/NCMB.
Sound pressure level min. 76 db/0.1m.
Technical attributes (type, operating voltage/rated voltage, current consumption): F/NCMB 12, 8.0 to 16 V/12 VDC, 15 mA
Technical specifications
Version | Signalgeber | |
Colour | grau | |
Rated current | 15 mA | |
Resonance frequency | 400 Hz | |
Sound pressure level | 76 db | |
Voltage | 12 VDC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |