F/NRMB06 | Digisound
Signal transmitter, 75 dB, 6 VDC, 33 mA, black, F/NRMB06
Buzzers, type Digisound F/NRMB.
With electronic system, mounting straps and 150 mm hook-up stranded wires; Sound pressure level: min. 75 dB/1.0 m. Sound type: permanent. Operating temperatures: –40 to +80 °C. Dimensions: D 26.4 x 17.6 mm. Weight: 17 g. Features: penetrating sound with harmonics, low current consumption, long useful life and high reliability, UL-listed.
Technical attributes (type, operating voltage/rated voltage, current consumption): F/NRMB 06, 4.0 to 8.0 V/6.0 VDC, 33 mA
Version | Signalgeber | |
Installation diameter | 26.4 mm | |
Colour | schwarz | |
Rated current | 33 mA | |
Resonance frequency | 400 Hz | |
Sound pressure level | 75 db | |
Voltage | 6 VDC |
Country of origin | CN |
Customs tariff number | 85318040 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |