F/NRMB24 | Digisound

Signal transmitter, 75 dB, 24 VDC, 21 mA, black, F/NRMB24

Order No.: 36M434
EAN: 4099891541941
MPN:
F/NRMB24
F/NRMB24 Digisound Acoustic Signal Transmitters Image 1
F/NRMB24 Digisound Acoustic Signal Transmitters Image 2
Image may differ
Unit Price (€ / pc.)
5.3907 € *
Available: 153 pcs.
Next delivery: 150 pcs. on 2025-04-25
Leadtime: 23 Weeks **
Total Price:
5.39 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3907 €
10 pcs.
4.7481 €
100 pcs.
4.1650 €
250 pcs.
3.9984 €
1000 pcs.
3.7485 €
*incl. VAT plus shipping costs
**Subject to prior sale

Buzzers, type Digisound F/NRMB.

With electronic system, mounting straps and 150 mm hook-up stranded wires; Sound pressure level: min. 75 dB/1.0 m. Sound type: permanent. Operating temperatures: –40 to +80 °C. Dimensions: D 26.4 x 17.6 mm. Weight: 17 g. Features: penetrating sound with harmonics, low current consumption, long useful life and high reliability, UL-listed.

Technical attributes (type, operating voltage/rated voltage, current consumption): F/NRMB 24, 20 to 28 V/24 VDC, 21 mA

Technical specifications
Version Signalgeber
Installation diameter 26.4 mm
Colour schwarz
Rated current 21 mA
Resonance frequency 400 Hz
Sound pressure level 75 db
Voltage 24 VDC
Logistics
Country of origin CN
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes