F/PWB06 | Digisound
Signal transmitter, 92 dB, 6 VDC, 35 mA, black, F/PWB06
Order No.: 36M390
EAN: 4099891541798
MPN:
F/PWB06
Unit Price (€ / pc.)
2.8084 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Buzzers, type Digisound F/YWB und F/PWB.
With electronic circuit, high reliability, low consumption, penetrating sound filled with harmonics; Current consumption: max. 35 mA. Frequency: 400 Hz. Sound mode: constant. Operating temperatures: –40 to +70 °C. Weight: 17 g.
Buzzers with straps for screw mounting, solder terminals, type F/PWB.
Sound volume: min. 92 dB/0.1 m,
Technical attributes (type, operating voltage /rated voltage): F/PWB 06, 4.0 to 8.0 V/6.0 VDC
Technical specifications
Version | Signalgeber | |
Colour | schwarz | |
Rated current | 35 mA | |
Resonance frequency | 400 Hz | |
Sound pressure level | 92 db | |
Voltage | 6 VDC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85318040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |