F/PWB12 | Digisound

Signal transmitter, 92 dB, 12 VDC, 35 mA, black, F/PWB12

Order No.: 36M392
EAN: 4099891541804
MPN:
F/PWB12
F/PWB12 Digisound Acoustic Signal Transmitters
Image may differ
Unit Price (€ / pc.)
5.1527 € *
Available: 20 pcs.
Leadtime: On Request **
Total Price:
5.15 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1527 €
10 pcs.
4.5458 €
100 pcs.
3.9746 €
250 pcs.
3.8199 €
1000 pcs.
3.5819 €
*incl. VAT plus shipping costs
**Subject to prior sale

Buzzers, type Digisound F/YWB und F/PWB.

With electronic circuit, high reliability, low consumption, penetrating sound filled with harmonics; Current consumption: max. 35 mA. Frequency: 400 Hz. Sound mode: constant. Operating temperatures: –40 to +70 °C. Weight: 17 g.

Buzzers with straps for screw mounting, solder terminals, type F/PWB.

Sound volume: min. 92 dB/0.1 m,

Technical attributes (type, operating voltage /rated voltage): F/PWB 12, 7.0 to 16 V/12 VDC

Technical specifications
Version Signalgeber
Colour schwarz
Rated current 35 mA
Resonance frequency 400 Hz
Sound pressure level 92 db
Voltage 12 VDC
Logistics
Country of origin CN
Customs tariff number 85318040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes