F/SWB06 | Digisound

Signal transmitter, 80 dB, 6 VDC, 20 mA, black, F/SWB06

Order No.: 36M356
EAN: 4099891541682
MPN:
F/SWB06
F/SWB06 Digisound Acoustic Signal Transmitters Image 1
F/SWB06 Digisound Acoustic Signal Transmitters Image 2
Image may differ
Unit Price (€ / pc.)
6.5807 € *
Available: 108 pcs.
Leadtime: 23 Weeks **
Total Price:
6.58 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5807 €
10 pcs.
5.7953 €
100 pcs.
5.0813 €
250 pcs.
4.8909 €
1000 pcs.
4.5696 €
*incl. VAT plus shipping costs
**Subject to prior sale

Buzzers, type Digisound F/SWB und F/NCMB.

With electronic system, two designs; Sound mode: constant (type F/NCMB can be operated with and without triggering). Operating temperatures: –40 to +80 °C. Weight: 10 g. Features: long useful life and reliability, low current consumption. Penetrating sound, with harmonics.

With mounting straps and 100 mm stranded hookup wires, type F/SWB.

Sound pressure level min. 80 db/0.1 m. Types SWB-06 and –12 are UL-listed.

Technical attributes (type, operating voltage/rated voltage, current consumption): F/SWB 06, 3.0 to 7.0 V/6.0 VDC, 20 mA

Technical specifications
Version Signalgeber
Colour schwarz
Rated current 20 mA
Resonance frequency 400 Hz
Sound pressure level 80 db
Voltage 6 VDC
Logistics
Country of origin CN
Customs tariff number 85318040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes