F/SWB12 | Digisound

Signal transmitter, 80 dB, 17 VDC, 15 mA, gray, F/SWB12

Order No.: 36M358
EAN: 4099891541699
MPN:
F/SWB12
F/SWB12 Digisound Acoustic Signal Transmitters Image 1
F/SWB12 Digisound Acoustic Signal Transmitters Image 2
Image may differ
Unit Price (€ / pc.)
6.5807 € *
Available: 44 pcs.
Leadtime: 23 Weeks **
Total Price:
6.58 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5807 €
10 pcs.
5.7953 €
100 pcs.
5.0813 €
250 pcs.
4.8909 €
1000 pcs.
4.5696 €
*incl. VAT plus shipping costs
**Subject to prior sale

Buzzers, type Digisound F/SWB und F/NCMB.

With electronic system, two designs; Sound mode: constant (type F/NCMB can be operated with and without triggering). Operating temperatures: –40 to +80 °C. Weight: 10 g. Features: long useful life and reliability, low current consumption. Penetrating sound, with harmonics.

With mounting straps and 100 mm stranded hookup wires, type F/SWB.

Sound pressure level min. 80 db/0.1 m. Types SWB-06 and –12 are UL-listed.

Technical attributes (type, operating voltage/rated voltage, current consumption): F/SWB 12, 7.0 to 17 V/12 VDC, 15 mA

Technical specifications
Version Signalgeber
Colour grau
Rated current 15 mA
Resonance frequency 400 Hz
Sound pressure level 80 db
Voltage 17 VDC
Logistics
Country of origin CN
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes