F/SWI-155 | Digisound
SMD signal transmitter, 85 dB, 5 VDC, 30 mA, gray, F/SWI-155
Order No.: 36M4810
EAN: 4099891542061
MPN:
F/SWI-155
Unit Price (€ / pc.)
4.9266 € *
Available: 652 pcs.
Leadtime: 10 Weeks **
Total Price:
4.93 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9266 €
10 pcs.
4.3435 €
100 pcs.
3.8080 €
250 pcs.
3.6533 €
1000 pcs.
3.4272 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD buzzers, type Digisound F/SWI-155.
For surface mounting, with electronic system and penetrating acoustic signal. Can be processed up to +230 °C/3.0 s; Operating voltage: 4.0 to 7.0 VDC. Rated voltage: 5.0 VDC. Current consumption: max. 30 mA. Frequency: 2300 Hz (±300 Hz). Sound pressure level: min. 85 dB/10 cm. Operating temperatures: –20 to +70 °C. Weight: 2.0 g.
Type: F/SWI–155, buzzer
Technical specifications
Version | SMD-Signalgeber | |
Colour | grau | |
Rated current | 30 mA | |
Resonance frequency | 2300 Hz | |
Sound pressure level | 85 db | |
Voltage | 5 VDC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85318070 |
MSL | MSL 3 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |