F/UCW06 | Digisound
Signal transmitter, 83 dB, 5 VDC, 30 mA, black, F/UCW06
Order No.: 36M4755
EAN: 4099891542030
MPN:
F/UCW06
Unit Price (€ / pc.)
2.0468 € *
Available: 0 pcs.
Next delivery: 1,000 pcs. on 2025-05-13
Leadtime: 2 Weeks **
Total Price:
4.09 € *
Price list
Quantity
Price per unit*
2 pcs.
2.0468 €
10 pcs.
1.8564 €
50 pcs.
1.6184 €
*incl. VAT plus shipping costs
**Subject to prior sale
Buzzers, type Digisound F/UCW.
With electronic system, miniature design, low current consumption. Penetrating, yet discrete warning sound. High reliability, sealed horn opening; Frequency: 2300 Hz (±500 Hz). Sound pressure level (10 cm): min. 83 dB (A), type F/UCW 01 min. 75 dB (A). Weight: 2.0 g.
Technical attributes (type, operating voltage, rated voltage, current consumption at rated voltage): F/UCW 06 LF, 3.0 to 6.5 VDC, 5.0 V, 30 mA
Technical specifications
Version | Signalgeber | |
Colour | schwarz | |
Rated current | 30 mA | |
Resonance frequency | 2300 Hz | |
Sound pressure level | 83 db | |
Voltage | 5 VDC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85318040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |