F/YWB12 BLACK | Digisound
Signal transmitter, 95 dB, 12 VDC, 35 mA, black, F/YWB12 BLACK
Order No.: 36M384
EAN: 4099891541774
MPN:
F/YWB12 BLACK
Unit Price (€ / pc.)
5.2955 € *
Available: 312 pcs.
Leadtime: 20 Weeks **
Total Price:
5.30 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2955 €
10 pcs.
4.6648 €
100 pcs.
4.0817 €
250 pcs.
3.9270 €
1000 pcs.
3.6771 €
*incl. VAT plus shipping costs
**Subject to prior sale
Buzzers, type Digisound F/YWB und F/PWB.
With electronic circuit, high reliability, low consumption, penetrating sound filled with harmonics; Current consumption: max. 35 mA. Frequency: 400 Hz. Sound mode: constant. Operating temperatures: –40 to +70 °C. Weight: 17 g.
Buzzers for PCB mounting, type F/YWB.
Sound volume: min. 95 dB/0.1 m.
Technical attributes (type, operating voltage /rated voltage): F/YWB 12, 8.0 to 16 V/12 VDC
Technical specifications
Version | Signalgeber | |
Colour | schwarz | |
Rated current | 35 mA | |
Resonance frequency | 400 Hz | |
Sound pressure level | 95 db | |
Voltage | 12 VDC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |