F/YWB24 BLACK | Digisound
Signal transmitter, 95 dB, 24 VDC, 35 mA, black, F/YWB24 BLACK
Order No.: 36M386
EAN: 4099891541781
MPN:
F/YWB24 BLACK
Unit Price (€ / pc.)
2.8679 € *
Available: 0 pcs.
Next delivery: 390 pcs. on 2025-08-19
Leadtime: 23 Weeks **
Total Price:
2.87 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8679 €
10 pcs.
2.7370 €
20 pcs.
2.4990 €
*incl. VAT plus shipping costs
**Subject to prior sale
Buzzers, type Digisound F/YWB und F/PWB.
With electronic circuit, high reliability, low consumption, penetrating sound filled with harmonics; Current consumption: max. 35 mA. Frequency: 400 Hz. Sound mode: constant. Operating temperatures: –40 to +70 °C. Weight: 17 g.
Buzzers for PCB mounting, type F/YWB.
Sound volume: min. 95 dB/0.1 m.
Technical attributes (type, operating voltage /rated voltage): F/YWB 24, 20 to 28 V/24 VDC
Technical specifications
Version | Signalgeber | |
Colour | schwarz | |
Rated current | 35 mA | |
Resonance frequency | 400 Hz | |
Sound pressure level | 95 db | |
Voltage | 24 VDC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |