DN-19 KEY-1U | DIGITUS
19 inch insert, 1 U, (W x H x D) 483 x 44 x 400 mm, steel, gray, DN-19 KEY-1U
Order No.: 98F9887
EAN: 4016032135340
MPN:
DN-19 KEY-1U
Unit Price (€ / pc.)
80.9319 € *
Available: 0 pcs.
Available in 7 Days: 194 pcs.
Leadtime: On Request **
Keyboard Drawer & Document Storage, DN-19 KEY-1U, DIGITUS
1U lockable drawer with handle 44 x 481 x 400 mm, color grey (RAL 7035)
The Keyboard Drawer & Document Storage suit to all 483 mm (19”) profile rails of your network- or server cabinets. Available in various height units, they offer the perfect solution to keep your documents organized.
Technical Data
- Colour: gray
- Width: 483 mm
- Height: 44 mm
- Depth: 400 mm
- Depth when completely extracted: 660 mm
Technical specifications
Version | Einschub | |
Width | 483 mm | |
Colour | grau | |
Height | 44 mm | |
Material | Stahl | |
cutting pitch differential | 1 HE | |
Depth | 400 mm |
Download
Logistics
Customs tariff number | 83024900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |