DN-19 KEY-2U-SW | DIGITUS

19 inch insert, 2 U, (W x H x D) 483 x 88 x 400 mm, steel, black, DN-19 KEY-2U-SW

Order No.: 98F9753
EAN: 4016032254775
MPN:
DN-19 KEY-2U-SW
DN-19 KEY-2U-SW DIGITUS 19" Enclosures
Image may differ
Unit Price (€ / pc.)
85.1921 € *
Available: 0 pcs.
Available in 7 Days: 48 pcs.
Leadtime: On Request **
Total Price:
85.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
85.1921 €

Keyboard Drawer & Document Storage, DN-19 KEY-2U-SW, DIGITUS

2U lockable drawer with handle 88 x 481 x 400 mm, color black (RAL 9005)

The Keyboard Drawer & Document Storage suit to all 483 mm (19”) profile rails of your network- or server cabinets. Available in various height units, they offer the perfect solution to keep your documents organized.

Technical Data

  • Colour: black
  • Width: 483 mm
  • Height: 88 mm
  • Depth: 400 mm
  • Depth when completely extracted: 660 mm
Technical specifications
Version Einschub
Width 483 mm
Colour schwarz
Height 88 mm
Material Stahl
cutting pitch differential 2 HE
Depth 400 mm
Logistics
Customs tariff number 83024900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes