DN-19 KEY-2U | DIGITUS

19 inch insert, 2 U, (W x H x D) 483 x 88 x 400 mm, steel, gray, DN-19 KEY-2U

Order No.: 98F9089
EAN: 4016032254751
MPN:
DN-19 KEY-2U
DN-19 KEY-2U DIGITUS 19" Enclosures
Image may differ
Unit Price (€ / pc.)
87.5007 € *
Available: 0 pcs.
Available in 7 Days: 9 pcs.
Leadtime: 7 Weeks **
Total Price:
87.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
87.5007 €

Keyboard Drawer & Document Storage, DN-19 KEY-2U, DIGITUS

2U lockable drawer with handle 88 x 481 x 400 mm, color grey (RAL 7035)

The Keyboard Drawer & Document Storage suit to all 483 mm (19”) profile rails of your network- or server cabinets. Available in various height units, they offer the perfect solution to keep your documents organized.

Technical Data

  • Colour: gray
  • Depth when completely extracted: 660 mm
  • max. height inside: 76 mm
  • Width: 483 mm
  • Height: 88 mm
  • Depth: 400 mm
Technical specifications
Version Einschub
Width 483 mm
Colour grau
Height 88 mm
Material Stahl
cutting pitch differential 2 HE
Depth 400 mm
Logistics
Customs tariff number 83024900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes