DN-49203 | DIGITUS

19 inch wall enclosure, 7 U, (W x H x D) 540 x 370 x 400 mm, sheet steel, black, DN-49203

Order No.: 70H943
EAN: 4016032493716
MPN:
DN-49203
DN-49203 DIGITUS 19" Enclosures Image 1
DN-49203 DIGITUS 19" Enclosures Image 2
DN-49203 DIGITUS 19" Enclosures Image 3
DN-49203 DIGITUS 19" Enclosures Image 4
DN-49203 DIGITUS 19" Enclosures Image 5
Image may differ
Unit Price (€ / pc.)
84.3234 € *
Available: 0 pcs.
Available in 7 Days: 255 pcs.
Leadtime: On Request **
Total Price:
84.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
84.3234 €

Wall mounting cabinet, DN-49203, DIGITUS

Whether in the home, office or for sub-distribution boards with limited space, with the compact 483 mm enclosure you can install your network wherever you want. The wall-mounted enclosure is equipped with a full glass door and a cable entry in the top and bottom. A pair of galvanized 483 mm (19") profile rails labelled with legible height units are installed inside. These can be adjusted in depth. The cabinet is a robust steel construction made of up to 1.5 mm thick sheet steel. The door hinges can be changed.

Features

  • Simplified logistics: delivered unassembled in an optimized flat pack
  • Quickly ready for use: Particularly user-friendly, quick installation with just a few screws
  • Flexible cable routing options thanks to protected openings in the roof and floor
  • Lockable safety glass door with 200° door opening angle
Technical specifications
Version Wandgehäuse
Width 540 mm
Colour schwarz
Height 370 mm
Material Stahlblech
cutting pitch differential 7 HE
Depth 400 mm
Logistics
Country of origin CN
Customs tariff number 94032080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes