DN-10 TRAY-1 | DIGITUS

Shelf, metal, (W x H) 254 x 45 mm, gray, DN-10 TRAY-1

Order No.: 98F9312
EAN: 4016032139836
MPN:
DN-10 TRAY-1
DN-10 TRAY-1 DIGITUS Accessories for Enclosures Image 1
DN-10 TRAY-1 DIGITUS Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
12.8282 € *
Available: 0 pcs.
Available in 7 Days: 1,721 pcs.
Leadtime: 10 Weeks **
Total Price:
12.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.8282 €

Shelf 254 mm, DN-10 TRAY-1, DIGITUS

254 mm (10") 1U fixed shelf 44 x 254 x 150 mm, color gray (RAL 7035)

The 10" fixed shelves from DIGITUS® consist of a stable, perforated sheet steel and are easy to mount on the front of 10" profile rails. Delivery comes with complete mounting material and is therefore ready for use immediatly. Use the DIGITUS® 10" Fixed Shelve to store components which are not directly mounted inside of your 10" housing.

FEATURES

  • Perfect for storage of components which are 254 mm (10") suitable
  • Slim design which takes space of 1 height unit
  • Easy and quick to mount or dismount

Technical Data

  • Color: gray
  • Model: Shelf
  • Width: 254 mm
  • Height: 45 mm
  • Depth: 150 mm
Technical specifications
Breite 254 mm
Farbe grau
Höhe 45 mm
Material Metall
Produkt-Art Fachboden
Logistics
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes