DN-19 42U-D-SW | DIGITUS

Universal frame, unmounted, steel, (L x W x H) 870 x 530 x 2022 mm, black, DN-19 42U-D-SW

Order No.: 98F9884
EAN: 4016032256991
MPN:
DN-19 42U-D-SW
DN-19 42U-D-SW DIGITUS Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
388.6659 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
388.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
388.6659 €

Double Frame Open Rack, unmonted, DN-19 42U-D-SW, DIGITUS

42U double frame open rack, unmounted 2022 x 530 x 870 mm, color black (RAL 9005)

Modular and sturdy structure made for high demand IT infrastructure solutions - designed and developed on highest standards.

The unmounted open racks from DIGITUS® Professional offer network- or server application possibilities where there is no need of a closed enclosure due to security, climatized and dust free environments like data centers, laboratories, clean rooms, etc. The open racks are delivered unmounted in a flat-pack which provides a cost effective and economical solution. While being able to install quick and easy it consists of strong material for maximum performance.

Technical Data

  • Color: black
  • Material: Steel
  • Width: 530 mm
  • Height: 2022 mm
  • Depth: 870 mm
  • Load capacity: 600 kg
Technical specifications
Version unmontiert
Width 530 mm
Colour schwarz
Height 2022 mm
Length 870 mm
Material Stahl
Product type Universalgestell
Logistics
Customs tariff number 94032080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes