DN-19 42U-D | DIGITUS

Universal frame, unmounted, steel, (L x W x H) 870 x 530 x 2022 mm, gray, DN-19 42U-D

Order No.: 98F9466
EAN: 4016032189893
MPN:
DN-19 42U-D
DN-19 42U-D DIGITUS Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
309.043 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
309.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
309.043 €

Double Frame Open Rack, unmonted, DN-19 42U-D, DIGITUS

42U double frame open rack, unmounted 2022 x 530 x 870 mm, color gray (RAL 7035)

Modular and sturdy structure made for high demand IT infrastructure solutions - designed and developed on highest standards.

The unmounted open racks from DIGITUS® Professional offer network- or server application possibilities where there is no need of a closed enclosure due to security, climatized and dust free environments like data centers, laboratories, clean rooms, etc. The open racks are delivered unmounted in a flat-pack which provides a cost effective and economical solution. While being able to install quick and easy it consists of strong material for maximum performance.

Technical Data

  • Color: gray
  • Material: Steel
  • Width: 530 mm
  • Height: 2022 mm
  • Depth: 1070 mm
  • Load capacity: 600 kg
Technical specifications
Ausführung unmontiert
Breite 530 mm
Farbe grau
Höhe 2022 mm
Länge 870 mm
Material Stahl
Produkt-Art Universalgestell
Logistics
Zolltarifnummer 94032080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes