DN-19 BPN-01-SW | DIGITUS

Blind cover, steel, (W x H) 483 x 44 mm, black, DN-19 BPN-01-SW

Order No.: 98F9896
EAN: 4016032171713
MPN:
DN-19 BPN-01-SW
DN-19 BPN-01-SW DIGITUS Accessories for Enclosures Image 1
DN-19 BPN-01-SW DIGITUS Accessories for Enclosures Image 2
DN-19 BPN-01-SW DIGITUS Accessories for Enclosures Image 3
Image may differ
Unit Price (€ / pc.)
6.2832 € *
Available: 5 pcs.
Available in 7 Days: 1,877 pcs.
Leadtime: On Request **
Total Price:
6.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.2832 €

Blank Panel, DN-19 BPN-01-SW, DIGITUS

1U blank panel color black (RAL 9005)

The Blank Panels suit to all 483 mm (19") profile rails of your network- or server cabinets. They are used to close non-used space within the 483 mm (19") area. This has positive effects in aesthetic looks as well as optimited air ventilation performance.

Technical Data

  • Colour: black
  • Material: Steel
  • Type of surface: With powder coating
  • Width: 483 mm
  • Height: 44 mm
Technical specifications
Width 483 mm
Colour schwarz
Height 44 mm
Material Stahl
Product type Blindabdeckung
Logistics
Customs tariff number 83024900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes