DN-19 BPN-03 | DIGITUS

Blind cover, steel, (W x H) 483 x 133 mm, gray, for 483 mm (19") cabinets, DN-19 BPN-03

Order No.: 98F9448
EAN: 4016032184553
MPN:
DN-19 BPN-03
DIGITUS
DN-19 BPN-03 DIGITUS Accessories for Enclosures Image 1
DN-19 BPN-03 DIGITUS Accessories for Enclosures Image 2
DN-19 BPN-03 DIGITUS Accessories for Enclosures Image 3
Image may differ
Unit Price (€ / pc.)
15.9341 € *
Available: 0 pcs.
Available in 7 Days: 6 pcs.
Leadtime: On Request **
Total Price:
15.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.9341 €

Blank Panel, DN-19 BPN-03, DIGITUS

3U blank panel color grey (RAL 7035)

The Blank Panels suit to all 483 mm (19") profile rails of your network- or server cabinets. They are used to close non-used space within the 483 mm (19") area. This has positive effects in aesthetic looks as well as optimited air ventilation performance.

Technical Data

  • Colour: gray
  • Material: Steel
  • Type of surface: With powder coating
  • Width: 483 mm
  • Height: 133 mm
Technical specifications
Breite 483 mm
Farbe grau
Geeignet für 483 mm (19")-Schränke
Höhe 133 mm
Material Stahl
Zubehörart Blindabdeckung
Logistics
Zolltarifnummer 83024900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes