DN-19 BPN-04-SW | DIGITUS
Blind cover, steel, (W x H) 483 x 178 mm, black, DN-19 BPN-04-SW
Order No.: 98F9185
EAN: 4016032185710
MPN:
DN-19 BPN-04-SW
Unit Price (€ / pc.)
20.0515 € *
Available: 0 pcs.
Available in 7 Days: 1,033 pcs.
Leadtime: On Request **
Blank Panel, DN-19 BPN-04-SW, DIGITUS
4U blank panel color black (RAL 9005)
The Blank Panels suit to all 483 mm (19") profile rails of your network- or server cabinets. They are used to close non-used space within the 483 mm (19") area. This has positive effects in aesthetic looks as well as optimited air ventilation performance.
Technical Data
- Colour: black
- Material: Steel
- Type of surface: With powder coating
- Width: 483 mm
- Height: 178 mm
Technical specifications
Width | 483 mm | |
Colour | schwarz | |
Height | 178 mm | |
Material | Stahl | |
Product type | Blindabdeckung |
Download
Logistics
Customs tariff number | 83024900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |