DN-19 C-1000 | DIGITUS
Profile rail, steel, (L x W x H) 950 x 14.9 x 30 mm, DN-19 C-1000
C Profile Rail, DN-19 C-1000, DIGITUS
C-profile rail for Unique and Dynamic B. network for 1000 mm depth racks, incl. 2 pieces screws
Quick and easy cable management with new fixing method for more scope of space.
The C Profile Rails are mounted in the depth of the 483 mm (19“) cabinet. With the new fixing method at the punched frame profiles of the respective cabinet, they now provide even more scope for cable management applications. The C Profile Rails are suitable for all cabinets of the Unique Series of DIGITUS Professional.
Technical Data
- Colour: None
- Material: Steel
- Width: 14.9 mm
- Height: 30 mm
- Length: 950 mm
- Material thickness: 1.55 mm
Breite | 14.9 mm | |
Höhe | 30 mm | |
Länge | 950 mm | |
Material | Stahl | |
Produkt-Art | Profilschiene |
Zolltarifnummer | 83024900 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |