DN-19 C-800 | DIGITUS
Profile rail, steel, (L x W x H) 750 x 14.9 x 30 mm, DN-19 C-800
C Profile Rail, DN-19 C-800, DIGITUS
C-profile rail for Unique and Dynamic Basic racks for 800 mm depth racks, incl. 2 pieces screws
Quick and easy cable management with new fixing method for more scope of space.
The C Profile Rails are mounted in the depth of the 483 mm (19“) cabinet. With the new fixing method at the punched frame profiles of the respective cabinet, they now provide even more scope for cable management applications. The C Profile Rails are suitable for all cabinets of the Unique Series of DIGITUS Professional.
Technical Data
- Colour: None
- Material: Steel
- Surface protection: Galvanic/electrolytic zinc plated
- With toothing: no
- Type of perforation: None
- Snap-off: no
Breite | 14.9 mm | |
Höhe | 30 mm | |
Länge | 750 mm | |
Material | Stahl | |
Produkt-Art | Profilschiene |
Zolltarifnummer | 83024900 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |