DN-19 CASTOR-WM | DIGITUS

Castors, detectable, (W x H x D) 45 x 91 x 103 mm, for wall mounted cabinets, DN-19 CASTOR-WM

Order No.: 98F9435
EAN: 4016032376323
MPN:
DN-19 CASTOR-WM
DN-19 CASTOR-WM DIGITUS Accessories for Enclosures Image 1
DN-19 CASTOR-WM DIGITUS Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
63.3080 € *
Available: 0 pcs.
Available in 7 Days: 110 pcs.
Leadtime: On Request **
Total Price:
63.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
63.3080 €

Lockable castor, DN-19 CASTOR-WM, DIGITUS

The lockable castor is delivered in a set of 4 pieces inclusive mounting material and is therefore quick and easy to install and to use. With a loading capacity of 250 kg per unit they provide a high stability for your 19" cabinets.

Technical specifications
Ausführung feststellbar
Breite 45 mm
Geeignet für Wandmontage-Schränke
Höhe 91 mm
Produkt-Art Laufrollen
Tiefe 103 mm
Logistics
Zolltarifnummer 83022000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes