DN-19 CASTOR | DIGITUS
Castors, detectable, (W x H x D) 80 x 80 x 70 mm, for network/server cabinets, DN-19 CASTOR
Order No.: 98F9222
EAN: 4016032135296
MPN:
DN-19 CASTOR
Unit Price (€ / pc.)
51.3723 € *
Available: 0 pcs.
Available in 7 Days: 173 pcs.
Leadtime: On Request **
Lockable castor, DN-19 CASTOR, DIGITUS
The lockable castor is delivered in a set of 4 pieces inclusive mounting material and is therefore quick and easy to install and to use. With a loading capacity of 250 kg per unit they provide a high stability for your 19" cabinets.
Technical specifications
Ausführung | feststellbar | |
Breite | 80 mm | |
Geeignet für | Netzwerk-/Serverschränke | |
Höhe | 80 mm | |
Produkt-Art | Laufrollen | |
Tiefe | 70 mm |
Download
Logistics
Zolltarifnummer | 83022000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |