DN-19-D-07U-PHC | DIGITUS
Door, steel/glass, (W x H x D) 40 x 600 x 335 mm, 7 U, gray, DN-19-D-07U-PHC
Glass front door, DN-19-D-07U-PHC, DIGITUS
Glass front door for 7U wall-mounted enclosures Swivel lever with profile half-cylinder lock, grey - Lockable swivel lever with push lock system - Suitable for all standard wall-mounted enclosures in the Unique series - Built-in profile half-cylinder lock The glass door ensures protection and flexibility in one, thanks to the built-in profile half-cylinder lock. The integrated push lock system enables quick and easy handling. The glass door is supplied with green design strips.
Breite | 40 mm | |
Farbe | grau | |
Höhe | 600 mm | |
Material | Stahl/Glas | |
Produkt-Art | Tür | |
Teilung | 7 HE | |
Tiefe | 335 mm |
Zolltarifnummer | 94039910 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |