DN-19 EARTH | DIGITUS

Potential equalization bar, (L) 220 mm, DN-19 EARTH

Order No.: 98F9452
EAN: 4016032142027
MPN:
DN-19 EARTH
DN-19 EARTH DIGITUS Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
39.6032 € *
Available: 0 pcs.
Available in 7 Days: 774 pcs.
Leadtime: On Request **
Total Price:
39.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.6032 €

Potential Equalization Bar, DN-19 EARTH, DIGITUS

Potential equalisation bar, 220 mm 6 connection points, incl. earthing leads

Suitable for all DIGITUS® 19" cabinets. For grounding of all installated components.

Technical Data

  • Model: Clamp
  • Height: 2.5 mm
  • Depth: 2.5 mm
  • Width: 21 mm
Technical specifications
Länge 220 mm
Produkt-Art Potentialausgleichschiene
Logistics
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes