DN-19 FAN-1-WM-I | DIGITUS

Roof ventilation unit, steel, (W x H x D) 175 x 346 x 50 mm, gray, DN-19 FAN-1-WM-I

Order No.: 98F9109
EAN: 4016032361008
MPN:
DN-19 FAN-1-WM-I
DN-19 FAN-1-WM-I DIGITUS Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
104.7557 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
104.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
104.7557 €

Roof ventilation unit, DN-19 FAN-1-WM-I, DIGITUS

The roof ventilation unit is suitable for all mounted IP55 wall mounting cabinets. The installation in the roof module of the cabinet can be done quick and easy. A switch as well as an adjustable thermostat provide best options for custumizations.

Technical specifications
Type of mounting Schraube
Width 175 mm
Colour grau
Height 346 mm
Material Stahl
Product type Dachlüftungsgerät
Degree of protection (IP) IP54
Depth 50 mm
Logistics
Customs tariff number 84145915
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes