DN-19 FAN-2-HO | DIGITUS

Roof ventilation unit, 2 fans, steel, (W x H x D) 482 x 55 x 160 mm, gray, for 483 mm cabinets, DN-19 FAN-2-HO

Order No.: 98F9228
EAN: 4016032174240
MPN:
DN-19 FAN-2-HO
DN-19 FAN-2-HO DIGITUS Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
178.8927 € *
Available: 1 pcs.
Available in 7 Days: 42 pcs.
Leadtime: On Request **
Total Price:
178.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
178.8927 €

Roof ventilation unit, DN-19 FAN-2-HO, DIGITUS

The roof ventilation unit variable mountable into 483 mm cabinets. Each fan unit comes with two sets of mounting brackets. With the standard set you can install your fan unit into any height unit space of your network- or server cabinet. The second bracket set makes the fan unit possible to be mounted into the roof of 483 mm network- or server cabinets of the varioFLEX series. A switch as well as an adjustable thermostat provides best options for customizations.

Technical specifications
Version 2 Lüfter
Type of mounting Schraube
Width 482 mm
Colour grau
Suitable for 483 mm Schränke
Height 55 mm
Material Stahl
Product type Dachlüftungsgerät
Degree of protection (IP) IP54
Depth 160 mm
Logistics
Customs tariff number 84145915
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes