DN-19 FAN-2-N | DIGITUS

Roof ventilation unit, steel, (W x H x D) 470 x 80 x 410 mm, gray, for Varioflex-N/Unique Network/Dynamic Basic Enclosure series, DN-19 FAN-2-N

Order No.: 98F9614
EAN: 4016032331230
MPN:
DN-19 FAN-2-N
DN-19 FAN-2-N DIGITUS Accessories for Enclosures Image 1
DN-19 FAN-2-N DIGITUS Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
181.6178 € *
Available: 0 pcs.
Available in 7 Days: 87 pcs.
Leadtime: On Request **
Total Price:
181.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
181.6178 €

Roof ventilation unit, DN-19 FAN-2-N, DIGITUS

The roof ventilation unit is suitable for all server cabinet. The installation in the roof module of the cabinet can be done quick and easy. A switch as well as an adjustable thermostat provide best options for customizations.

Technical specifications
Type of mounting Schraube
Width 470 mm
Colour grau
Suitable for Varioflex-N/Unique Network/Dynamic Basic Schrankserie
Height 80 mm
Material Stahl
Product type Dachlüftungsgerät
Degree of protection (IP) IP54
Depth 410 mm
Logistics
Customs tariff number 84145915
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes