DN-19 FAN-2-WM-I | DIGITUS
Roof ventilation unit, 2 fans, steel, (W x H x D) 360 x 75 x 205 mm, gray, for wall mounted cabinets, DN-19 FAN-2-WM-I
Order No.: 98F9853
EAN: 4016032361015
MPN:
DN-19 FAN-2-WM-I
Unit Price (€ / pc.)
175.7868 € *
Available: 0 pcs.
Available in 7 Days: 6 pcs.
Leadtime: 2 Weeks **
Roof ventilation unit, DN-19 FAN-2-WM-I, DIGITUS
The roof ventilation unit is suitable for all mounted IP55 wall mounting cabinets. The installation in the roof module of the cabinet can be done quick and easy. A switch as well as an adjustable thermostat provide best options for custumizations.
Technical specifications
Ausführung | 2 Lüfter | |
Befestigungsart | Schraube | |
Breite | 360 mm | |
Farbe | grau | |
Geeignet für | Wandmontage-Schränke | |
Höhe | 75 mm | |
Material | Stahl | |
Schutzart (IP) | IP54 | |
Tiefe | 205 mm | |
Zubehörart | Dachlüftungsgerät |
Download
Logistics
Zolltarifnummer | 84145915 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |