DN-19 FAN-2-WM-T-SW | DIGITUS
Roof ventilation unit, steel, (W x H x D) 345 x 90 x 150 mm, black, for 483 mm cabinets, DN-19 FAN-2-WM-T-SW
Order No.: 98F9920
EAN: 4016032250586
MPN:
DN-19 FAN-2-WM-T-SW
Unit Price (€ / pc.)
149.7496 € *
Available: 0 pcs.
Available in 7 Days: 57 pcs.
Leadtime: On Request **
Roof ventilation unit, DN-19 FAN-2-WM-T-SW, DIGITUS
The roof ventilation unit is suitable for all mounted wall mounting cabinets as well as for all unmounted network- and server cabinets (-EC). The installation in the roof module of the cabinet can be done quick and easy. A switch as well as an adjustable thermostat provide best options for custumizations.
Technical specifications
Type of mounting | Schraube | |
Width | 345 mm | |
Colour | schwarz | |
Suitable for | 483 mm Schränke | |
Height | 90 mm | |
Material | Stahl | |
Product type | Dachlüftungsgerät | |
Degree of protection (IP) | IP54 | |
Depth | 150 mm |
Download
Logistics
Customs tariff number | 84145915 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |