DN-19 FAN-4-B-N | DIGITUS
Roof ventilation unit, steel, (W x H x D) 470 x 80 x 410 mm, black, for Varioflex-N/Unique Network/Dynamic Basic Enclosure series, DN-19 FAN-4-B-N
Order No.: 98F9649
EAN: 4016032332855
MPN:
DN-19 FAN-4-B-N
Unit Price (€ / pc.)
270.0229 € *
Available: 0 pcs.
Available in 7 Days: 72 pcs.
Leadtime: On Request **
Roof ventilation unit, DN-19 FAN-4-B-N, DIGITUS
The roof ventilation unit is suitable for all server cabinet. The installation in the roof module of the cabinet can be done quick and easy. A switch as well as an adjustable thermostat provide best options for customizations.
Technical specifications
Type of mounting | Schraube | |
Width | 470 mm | |
Colour | schwarz | |
Suitable for | Varioflex-N/Unique Network/Dynamic Basic Schrankserie | |
Height | 80 mm | |
Material | Stahl | |
Product type | Dachlüftungsgerät | |
Degree of protection (IP) | IP54 | |
Depth | 410 mm |
Download
Logistics
Customs tariff number | 84145915 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |