DN-19 FAN-4-SRV-B | DIGITUS
Roof ventilation unit, steel, (W x H x D) 545 x 65 x 395 mm, 1 U, black, for server cabinets Unique series, DN-19 FAN-4-SRV-B
Order No.: 98F9443
EAN: 4016032332831
MPN:
DN-19 FAN-4-SRV-B
Unit Price (€ / pc.)
268.5354 € *
Available: 0 pcs.
Available in 7 Days: 15 pcs.
Leadtime: On Request **
Roof ventilation unit, DN-19 FAN-4-SRV-B, DIGITUS
The roof ventilation unit is suitable for all server cabinet. The installation in the roof module of the cabinet can be done quick and easy. A switch as well as an adjustable thermostat provide best options for customizations.
Technical specifications
Type of mounting | Schraube | |
Width | 545 mm | |
Colour | schwarz | |
Suitable for | Serverschränke Serie Unique | |
Height | 65 mm | |
Material | Stahl | |
Product type | Dachlüftungsgerät | |
Degree of protection (IP) | IP54 | |
cutting pitch differential | 1 HE | |
Depth | 395 mm |
Download
Logistics
Customs tariff number | 84145915 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |