DN-19 FAN | DIGITUS
Fan, plastic, (W x H x D) 150 x 300 x 50 mm, black, for server cabinets, DN-19 FAN
Order No.: 98F9912
EAN: 4016032194422
MPN:
DN-19 FAN
Unit Price (€ / pc.)
37.0923 € *
Available: 0 pcs.
Available in 7 Days: 43 pcs.
Leadtime: On Request **
Ventilator, DN-19 FAN, DIGITUS
The individual ventilator from serves as replacements to exchange with existing ventilator units for network and server cabinets. Alternatively, the ventilator can also be individually wired and commissioned. For example, it can serve as an extension to the wall mounting cabinets for outdoor areas in which it can simply be snapped in on the inside in front of the existing filter.
Technical specifications
Breite | 150 mm | |
Farbe | schwarz | |
Geeignet für | Serverschränke | |
Höhe | 300 mm | |
Material | Kunststoff | |
Produkt-Art | Lüfter | |
Tiefe | 50 mm |
Download
Logistics
Zolltarifnummer | 84145915 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |