DN-19 KEY-9473 | DIGITUS

DN-19 KEY-9473

Order No.: 98F9457
EAN: 4016032320258
MPN:
DN-19 KEY-9473
DN-19 KEY-9473 DIGITUS Accessories for Enclosures Image 1
DN-19 KEY-9473 DIGITUS Accessories for Enclosures Image 2
DN-19 KEY-9473 DIGITUS Accessories for Enclosures Image 3
Image may differ
Unit Price (€ / pc.)
2.9393 € *
Available: 0 pcs.
Available in 7 Days: 522 pcs.
Leadtime: On Request **
Total Price:
2.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.9393 €

Key Nr. 9473, DN-19 KEY-9473, DIGITUS

Key for network-, server- and wall mounting racks key number 9473

Key for Network- and Server Cabinets of the Unique Series (new design only for side panels or rear door; for new design pivot lever on doors please use DN-19-KEY-2233X) as well as for Unique Series Wall Mounting Cabinets (Front door and side panels).

Technical Data

  • Model: Cylinder
Technical specifications
Produkt-Art Schlüssel
Logistics
Zolltarifnummer 94032080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes