DN-19 PB-4U-SW | DIGITUS

Patch holder, steel, (W x H) 505 x 195 mm, 4 U, black, for wall mounting, DN-19 PB-4U-SW

Order No.: 98F9785
EAN: 4016032250371
MPN:
DN-19 PB-4U-SW
DN-19 PB-4U-SW DIGITUS Accessories for Enclosures Image 1
DN-19 PB-4U-SW DIGITUS Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
121.2253 € *
Available: 0 pcs.
Available in 7 Days: 47 pcs.
Leadtime: 3 Weeks **
Total Price:
121.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
121.2253 €

Wall Mounting Patch Bracket, DN-19 PB-4U-SW, DIGITUS

4U wall mounting patch bracket, 195 x 505 x 250 mm adjustable depth, stackable, black (RAL 9005)

FEATURES

  • adjustable depth
  • stackable (fixing brackets included)
  • Flat-pack delivery (folded)
  • extensible with top-/base chassis (available seperately)
  • rear side with cut-outs for cabling
  • height and depth indicators

The Wall Mounting Patch Brackets for 483 mm (19”) installations are used for open mountings of 483 mm (19”) components. They are available in several height units to suit to your individual needs of space. The brackets are adjustable in depth (from 225 mm up to 399 mm) which makes the installation of larger components possible. The rear side has a big cut-out area that can be used to guide cables which come directly from the wall.

Technical Data

  • Colour: black
  • Material: Steel
  • Width: 505 mm
  • Height: 159 mm
  • Depth: 250 mm
  • Modular spacing: 482.6 mm (19 inch)
Technical specifications
Breite 505 mm
Farbe schwarz
Geeignet für Wandmontage
Höhe 195 mm
Material Stahl
Produkt-Art Patch-Halter
Teilung 4 HE
Logistics
Zolltarifnummer 94032080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes